7-1879226-7

Heilind Number:AMP7-1879226-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1879226-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 82K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879226-7
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:82.5 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879226-7

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a resistance of 82.5 KΩ with a tolerance of 0.1%. Designed for high accuracy, it boasts a low temperature coefficient of 25PPM and a power rating of 0.125 W. The surface mount 1206 size and solder termination make for easy installation, while its compact dimensions of 3.1 x 1.55 x 0.55 mm ensure versatility in various applications. With a rated voltage of 150 V, this thin film resistor guarantees reliable performance. Ideal for demanding circuitry, it offers exceptional quality and RoHS compliance for environmentally conscious projects. Upgrade your components with this essential piece from our Surface Mount Resistors collection.