7-1879226-8

Heilind Number:AMP7-1879226-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879226-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 84K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879226-8
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:84.5 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879226-8

Detailed Description

Enhance your electronic circuitry with this ultra-precise CPF 1206 surface mount resistor. Boasting a resistance of 84.5 KΩ with a tight tolerance of 0.1%, this thin film element ensures unparalleled accuracy in your designs. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers reliable performance in various applications. With solder termination and a compact 1206 size code, it facilitates easy installation on PCBs. RoHS compliant and designed for high performance, this precision resistor from our Surface Mount Resistors range is a must-have component for demanding projects.