7-1879226-9

Heilind Number:AMP7-1879226-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879226-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 86K6 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879226-9
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:86.6 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879226-9

Detailed Description

Enhance your electronic projects with the precision and reliability of this surface mount resistor. Measuring just 3.1 x 1.55 x .55 mm, it's perfect for compact designs. With a resistance of 86.6 KΩ and a tolerance of .1%, you can trust in its accuracy. The thin film element type ensures high performance, while the solder termination type makes installation a breeze. Rated for 150 V and with a power rating of .125 W, it's suitable for a variety of applications. Trust in its quality for your next project.