7-1879227-0

Heilind Number:AMP7-1879227-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879227-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 909K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879227-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:909 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879227-0

Detailed Description

Enhance precision in your electronic circuits with this ultra-accurate CPF 1206 resistor. Featuring a resistance value of 909 KΩ with a tight tolerance of 0.1%, this thin film resistor ensures reliable performance in demanding applications. Operating at a power rating of .125 W and a rated voltage of 150 V, it guarantees efficient power management. Designed for surface mount installation with solder termination, it offers easy integration onto PCBs. Measuring 3.1 x 1.55 x .55 mm, this compact component is ideal for space-constrained designs. With a low temperature coefficient of 25PPM, it maintains stability across varying environmental conditions. Trust in its quality and precision for your electronic projects.