7-1879227-2

Heilind Number:AMP7-1879227-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879227-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 953K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879227-2
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:953 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879227-2

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a resistance of 953 KΩ and a tolerance of 0.1%. With a power rating of 0.125 W and a rated voltage of 150 V, it ensures reliable performance in various applications. The thin film element construction guarantees accurate and stable operation, while the surface mount design and solder termination make for easy installation. Measuring just 3.1 x 1.55 x 0.55 mm, it's a compact yet essential component for your circuitry needs. This resistor is ideal for tasks that demand high precision and efficiency, offering quality you can trust.