7-1879227-3

Heilind Number:AMP7-1879227-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879227-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 976K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879227-3
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:976 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879227-3

Detailed Description

Enhance your circuitry with this precision 1206 surface mount resistor, boasting a resistance of 976 KΩ with a tight tolerance of 0.1% for accurate performance. Crafted with a thin film element, it ensures reliable operation with a power rating of .125 W and a rated voltage of 150 V. Designed for solder termination, this resistor measures 3.1 x 1.55 x .55 mm in size, making it ideal for compact electronic applications. With a low temperature coefficient of 25PPM and non-RoHS compliance, it offers high-quality performance for your projects.