7-1879233-0

Heilind Number:AMP7-1879233-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879233-0
ECAD Model:
3D Model

Description:

SMW5 75R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879233-0
Power Rating:5 W
Termination Type:Solder
Resistance:75 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP7-1879233-0

Detailed Description

Experience top-notch performance with our SMW5 75R 5% power resistor. Designed for high-power applications, this surface mount resistor boasts a power rating of 5W and a resistance of 75Ω, ensuring reliable and efficient operation. With a rated voltage of 500V, it offers excellent voltage handling capabilities. Its wirewound element and solder termination type guarantee durability and secure connections. Measuring 13.5 x 7.3 x 6.8mm, it's compact and easy to integrate into your circuit board. Whether you're working on industrial machinery or electronic devices, this resistor is the perfect choice for maintaining precision and stability. Rest assured, it meets all necessary quality standards for your peace of mind. Upgrade your power management system with the SMW5 resistor and experience seamless performance like never before.