| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879233-1 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 82 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879233-1 |
7-1879233-1
| Heilind Number: | AMP7-1879233-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879233-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the SMW5 82R 5% Power Resistor, designed for high-performance applications. With a power rating of 5W and a resistance of 82Ω, this surface mount resistor can handle voltages up to 500V with ease. Its wirewound element ensures reliable and efficient operation, while the solder termination type allows for easy installation. Measuring 13.5 x 7.3 x 6.8 mm, it's compact yet powerful, making it ideal for space-constrained projects. Trust in its durability and quality for your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


