7-1879233-5

Heilind Number:AMP7-1879233-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1879233-5
ECAD Model:
3D Model

Description:

SMW5 120R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879233-5
Power Rating:5 W
Termination Type:Solder
Resistance:120 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP7-1879233-5

Detailed Description

Enhance your electronic projects with the SMW5 120R 5% Power Resistor. Designed for optimal performance, this surface mount resistor offers a power rating of 5W and a resistance of 120Ω, making it ideal for high-power applications. With a rated voltage of 500V and wirewound element type, it ensures reliable and efficient operation. Its compact dimensions of 13.5 x 7.3 x 6.8mm and surface mount mounting style facilitate easy installation. Featuring solder termination and RoHS compliance, it meets industry standards for environmental responsibility. Trust in the quality and durability of this resistor for your circuitry needs.