| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879233-7 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879233-7 |
7-1879233-7
| Heilind Number: | AMP7-1879233-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879233-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance power circuits with our SMW5 150R 5% Surface Mount Power Resistor, designed for high-performance applications. With a power rating of 5W and a resistance of 150Ω, it ensures reliable operation even under demanding conditions. This wirewound resistor, incorporating solder termination, offers easy installation on circuit boards. Measuring 13.5 x 7.3 x 6.8 mm, it's compact yet robust, suitable for space-constrained environments. Rated for a voltage of 500V, it guarantees efficient power management. Compliant with RoHS standards, it meets environmental regulations. Ideal for industrial and electronic projects, this Surface Mount Resistor is a dependable component for power distribution and control.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


