| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879233-8 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 160 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879233-8 |
7-1879233-8
| Heilind Number: | AMP7-1879233-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879233-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the SMW5 160R 5% Power Resistor, a high-performance component designed for durability and reliability. With a power rating of 5W and a resistance of 160Ω, it ensures stable operation even under demanding conditions. The surface mount design and solder termination type make it easy to install, while its compact dimensions of 13.5 x 7.3 x 6.8mm save valuable space on your PCB. Rated for 500V, this wirewound resistor is suitable for a wide range of applications. Whether you're a hobbyist or a professional, trust the SMW5 for consistent performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


