| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879252-3 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 8.45 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.2 x 1.6 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879252-3 |
7-1879252-3
Specifications
Detailed Description
Enhance your electronic circuits with our RP 2B 8R45 Precision Resistor, meticulously crafted for optimal performance. This Surface Mount component, with a size code of 1206, boasts a power rating of .25 W and a resistance of 8.45 Ω, ensuring reliable operation. With a tolerance of .1% and a low temperature coefficient of 15PPM, it guarantees precision in signal processing. Its thin film element and solder termination type make it easy to install, while its compact dimensions of 3.2 x 1.6 x .6 mm save space on your PCB. Rated for 200 V, it's suitable for a wide range of applications. Trust in our high-quality Surface Mount Resistors for your electronic design needs.

