| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879252-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 8.66 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.2 x 1.6 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879252-7 |
7-1879252-7
Specifications
Detailed Description
Enhance your precision circuitry with our RP 2B 8R66 0.1% 15PPM 1K RL resistor. This Surface Mount component, featuring a Thin Film element, guarantees accurate performance with a tight tolerance of .1%. With a power rating of .25 W and a resistance of 8.66 Ω, it's suitable for a variety of applications. The compact 1206 size code and solder termination make for easy installation, while its rated voltage of 200 V ensures reliable operation. Trust in its high-quality construction and Surface Mount technology for optimal functionality in your designs. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


