7-1879254-0

Heilind Number:AMP7-1879254-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879254-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 40R2 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879254-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:40.2 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879254-0

Detailed Description

Enhance your circuitry precision with the RP 2B 40R2 surface mount resistor. This high-performance component boasts a resistance of 40.2 Ω with a tight tolerance of 0.1%, ensuring accurate signal regulation. Operating at a power rating of .25 W and a rated voltage of 200 V, it guarantees reliable performance in demanding applications. Its thin film element construction and solder termination type make it suitable for surface mount installation, while its compact 1206 size code and dimensions of 3.05 x 1.55 x .55 mm allow for space-efficient placement on your PCB. With a low temperature coefficient of 15PPM and RoHS compliance, this precision resistor is an ideal choice for quality-conscious electronic designs. Elevate your projects with the RP 2B 40R2 and experience exceptional stability and performance.