7-1879254-3

Heilind Number:AMP7-1879254-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879254-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 41R2 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879254-3
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:41.2 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879254-3

Detailed Description

Enhance your electronic projects with the RP 2B 41R2 0.1% 15PPM Cut Length precision resistor. This high-quality component, featuring a thin film element, ensures accurate and reliable performance in surface mount applications. With a low tolerance of just 0.1%, it delivers precise resistance of 41.2 Ω, suitable for a wide range of circuit requirements. Operating at a rated voltage of 200V and a power rating of .25W, it offers durability and efficiency. Its solder termination type guarantees secure installation, while its compact 1206 size and dimensions of 3.05 x 1.55 x .55 mm make it versatile for various design needs. Trust in this resistor for consistent and stable operation in your electronic assemblies.