7-1879254-4

Heilind Number:AMP7-1879254-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879254-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 41R2 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879254-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:41.2 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879254-4

Detailed Description

Enhance your circuitry with the RP 2B 41R2 0.1% Precision Resistor, a high-quality component designed for optimal performance. With a resistance of 41.2 Ω and a tolerance of .1%, it ensures accurate and stable operation. This thin film resistor, rated at .25 W and 200 V, is suitable for a wide range of applications. Its surface mount design and solder termination make installation easy and secure. Measuring just 3.05 x 1.55 x .55 mm, it's compact yet powerful. Trust in its reliability with a low temperature coefficient of 15PPM. Perfect for demanding electronic projects, this resistor from Surface Mount Resistors is a valuable addition to any engineer's toolkit.