7-1879254-7

Heilind Number:AMP7-1879254-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1879254-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 42R2 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879254-7
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:42.2 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879254-7

Detailed Description

Enhance the precision of your electronic circuits with the RP 2B 42R2 0.1% 15PPM 1K RL Surface Mount Resistor. This compact 1206 size resistor boasts a power rating of .25 W, making it suitable for a wide range of applications. With a tolerance of .1% and a resistance of 42.2 Ω, it ensures accurate and stable performance. Operating at a rated voltage of 200 V, it meets stringent quality standards. Its surface mount design and solder termination make installation a breeze, while its thin film element type guarantees reliability. Trust in this resistor for consistent and efficient circuitry, suitable for various industries.