7-1879254-9

Heilind Number:AMP7-1879254-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879254-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 43R2 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879254-9
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:43.2 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879254-9

Detailed Description

Enhance circuit performance with our RP 2B 43R2 precision resistor, designed for high-accuracy applications. This 1206-sized component boasts a resistance of 43.2 Ω with a tolerance of .1%, ensuring reliable and consistent operation. With a power rating of .25 W and a rated voltage of 200 V, it can handle demanding tasks with ease. Its thin film element construction guarantees precise output and stability, while the termination type allows for easy soldering onto PCBs. Measuring just 3.05 x 1.55 x .55 mm, it's ideal for compact designs. RoHS compliant and featuring a low temperature coefficient of resistance (15PPM), this resistor is a top choice for quality-conscious engineers.