7-1879255-1

Heilind Number:AMP7-1879255-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879255-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 88R7 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879255-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:88.7 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879255-1

Detailed Description

Enhance your electronic projects with the RP 2B 88R7 0.1% Precision Resistor. This high-quality surface mount component boasts a resistance of 88.7 Ω with a tolerance of 0.1%, ensuring precise performance. Operating at a rated voltage of 200 V with a power rating of .25 W, it offers reliable functionality in various applications. The thin film element type guarantees durability, while the solder termination type facilitates easy installation. Measuring 3.05 x 1.55 x .55 mm in size, this resistor is suitable for compact designs. With a low temperature coefficient of 15PPM, it delivers stable operation even in demanding environments. Trust in this Surface Mount Resistor for consistent and accurate resistance in your circuitry.