| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879255-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 93.1 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879255-7 |
7-1879255-7
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 93R1 0.1% Precision Resistor. This high-quality thin film resistor offers a stable 93.1 Ω resistance, with a tight tolerance of 0.1% and low temperature coefficient of 15PPM. Designed for precision performance, it can handle a power rating of .25 W and a rated voltage of 200 V, making it ideal for demanding applications. Its compact 1206 size and surface mount termination ensure easy installation onto PCBs. Trust in its reliability for accurate signal processing and circuit protection.

