7-1879255-9

Heilind Number:AMP7-1879255-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879255-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 95R3 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879255-9
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:95.3 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879255-9

Detailed Description

Enhance precision in your electronic projects with this RP 2B 95R3 0.1% 15PPM Cut Length surface mount resistor. Measuring at 1206 size code with a power rating of .25 W, this component ensures reliable performance in compact spaces. With a resistance of 95.3 Ω and a tolerance of .1%, it delivers accurate results, while its thin film element type guarantees high-quality operation. Solder termination and a rated voltage of 200 V make it suitable for a wide range of applications. RoHS compliant and measuring 3.05 x 1.55 x .55 mm, it's a crucial addition to any project requiring precision resistors.