7-1879258-4

Heilind Number:AMP7-1879258-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879258-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 976R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879258-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:976 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879258-4

Detailed Description

Enhance circuit precision with the RP 2B 976R 0.1% 15PPM 1K RL Surface Mount Precision Resistor. This efficient component, with a resistance of 976 Ω and a tolerance of .1%, is ideal for applications requiring accurate signal control. With a power rating of .25 W and a rated voltage of 200 V, it ensures reliable performance in diverse electronic setups. The thin film element technology guarantees stable operation, while the compact 1206 size code and surface mount termination facilitate easy installation. Compliant with RoHS standards, it is a responsible choice for environmentally conscious projects. Trust in its quality for your precision resistor needs.