| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879258-6 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879258-6 |
7-1879258-6
Specifications
Detailed Description
Achieve precision in your electronic circuits with this RP 2B 1K0 0.1% 15PPM thin film precision resistor. Measuring just 3.05 x 1.55 x .55 mm in size, it offers a resistance of 1 KΩ with a tolerance of .1%, ensuring accurate performance. With a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. Designed for surface mount installation with solder termination, it guarantees secure and reliable connectivity. This high-quality resistor is a key component in maintaining the integrity and efficiency of your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


