7-1879258-9

Heilind Number:AMP7-1879258-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879258-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 1K02 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879258-9
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:1.02 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879258-9

Detailed Description

Enhance your electronics projects with this precision resistor, designed for optimal performance. With a resistance of 1.02 KΩ and a tolerance of .1%, it ensures accurate signal processing. The thin film element guarantees reliability, while the surface mount termination type allows for easy integration onto circuit boards. Operating at a power rating of .25 W and a rated voltage of 200 V, it's suitable for a variety of applications. Measuring 3.05 x 1.55 x .55 mm, it's compact yet powerful. This resistor, with its 15PPM temperature coefficient, offers stable and consistent performance over time. Upgrade your components with this high-quality chip resistor.