| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879259-4 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 2.15 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879259-4 |
7-1879259-4
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 2K15 0.1% 15PPM 1K RL precision resistor. With a resistance of 2.15 KΩ and a power rating of .25 W, this surface mount component is ideal for high-precision applications. Its thin film element and .1% tolerance ensure accurate performance, while its compact 1206 size and solder termination make for easy installation. Rated for up to 200 V, it is suitable for a wide range of circuit designs. Trust in the reliability and quality of this resistor for your next project. Non-RoHS compliant.

