7-1879262-0

Heilind Number:AMP7-1879262-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879262-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 22K6 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879262-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:22.6 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879262-0

Detailed Description

Enhance your electronic projects with this high-precision RP 2B 22K6 resistor. With a tolerance of just 0.1% and a low temperature coefficient of 15PPM, it ensures stable and accurate performance. Operating at a power rating of 0.25W and a rated voltage of 200V, this surface-mount resistor is suitable for a wide range of applications. Its thin film element construction guarantees reliability, while the solder termination type allows for easy installation. Measuring 3.05 x 1.55 x 0.55 mm in size, it's compact yet powerful. Ideal for use in various electronic circuits, this resistor is a must-have for any engineering project. (109 words)