7-1879262-4

Heilind Number:AMP7-1879262-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879262-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 23K2 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879262-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:23.2 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879262-4

Detailed Description

Enhance precision in your electronic designs with the RP 2B 23K2 0.1% 15PPM 1K RL surface mount resistor. This thin film resistor offers a resistance of 23.2 KΩ with a tolerance of .1%, ensuring accurate performance in various applications. Operating at a power rating of .25 W and a rated voltage of 200 V, it delivers reliable functionality. The solder termination type and compact 1206 size make it easy to mount on PCBs. With RoHS compliance and high-quality construction, this resistor is a dependable choice for demanding environments. Elevate the performance of your circuits with this precision component.