| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879262-6 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 23.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879262-6 |
7-1879262-6
Specifications
Detailed Description
Enhance precision in your circuitry with the RP 2B 23K7 surface mount resistor. This thin film resistor boasts a resistance of 23.7 KΩ with a tolerance of .1%, ensuring accurate performance in demanding applications. Operating at a power rating of .25 W and rated for 200 V, it delivers reliable functionality. The compact 1206 size code and solder termination make it easy to mount on circuit boards. With dimensions of 3.05 x 1.55 x .55 mm, it fits seamlessly into your design. Trust in its high-quality construction for consistent and efficient operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


