| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879263-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 49.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879263-0 |
7-1879263-0
Specifications
Detailed Description
Enhance circuit performance with our precision RP 2B 49.9 KΩ resistor, boasting a tolerance of 0.1% and low temperature coefficient of 15PPM. This surface mount component, with a compact 1206 size code and power rating of .25 W, offers reliable operation in a variety of applications. With a rated voltage of 200 V and solder termination, it's ideal for high-density PCBs. Crafted with thin film technology, it ensures accurate and stable resistance values. RoHS compliant, this miniature resistor is a perfect choice for demanding electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 7-1879263-5 | ![]() |


