| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879263-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 49.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879263-1 |
7-1879263-1
Specifications
Detailed Description
Enhance your circuitry with the RP 2B 49K9 precision resistor. Designed for accurate performance, this thin film resistor boasts a resistance of 49.9 KΩ with a tight tolerance of .1%. Its compact 1206 size and surface mount termination make it ideal for space-constrained applications. Operating at a power rating of .25 W and a rated voltage of 200 V, it ensures reliable and efficient performance. With RoHS compliance, you can trust in its environmental responsibility. Elevate your electronic designs with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 7-1879263-5 | ![]() |


