7-1879263-6

Heilind Number:AMP7-1879263-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879263-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 52K3 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879263-6
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:52.3 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879263-6

Detailed Description

Enhance your circuitry with the RP 2B 52K3, a high-precision surface mount resistor designed for optimal performance. With a resistance of 52.3 KΩ and a tolerance of 0.1%, this thin film resistor guarantees accuracy in your electronic applications. Its compact 1206 size and termination type make it ideal for space-constrained PCB designs, while its power rating of .25 W and rated voltage of 200 V ensure reliability under various operating conditions. RoHS compliant and featuring a low temperature coefficient of 15PPM, this component is not only environmentally friendly but also offers stable and consistent performance over time. Elevate your projects with the RP 2B 52K3, the perfect choice for precision resistance in surface mount applications.