7-1879263-7

Heilind Number:AMP7-1879263-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1879263-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 52K3 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879263-7
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:52.3 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879263-7

Detailed Description

Enhance your electronic projects with the RP 2B 52K3 precision resistor, a high-quality surface mount component designed for optimal performance. With a resistance of 52.3 KΩ and a tolerance of .1%, this thin film resistor ensures accurate and reliable operation. Its compact 1206 size and solder termination make it easy to integrate into your circuit board. Operating at a power rating of .25 W and a rated voltage of 200 V, it offers durability and efficiency. RoHS compliance underscores its commitment to environmental responsibility. Upgrade your designs with the Surface Mount Resistors' exceptional quality and performance.