| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879263-9 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 53.6 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879263-9 |
7-1879263-9
Specifications
Detailed Description
Enhance your circuitry with the RP 2B 53K6 0.1% 15PPM CUT LENGTH precision resistor. This top-of-the-line 1206-sized component boasts a power rating of .25 W and a resistance of 53.6 KΩ, ensuring reliable performance. With a tolerance of .1% and a rated voltage of 200 V, it guarantees precision in your applications. Its thin film element type and surface mount termination make it easy to integrate, while its compact dimensions of 3.05 x 1.55 x .55 mm allow for efficient PCB space utilization. Trust in its quality construction for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


