7-1879264-4

Heilind Number:AMP7-1879264-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879264-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 113K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879264-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:113 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879264-4

Detailed Description

Enhance precision in your electronic designs with the RP 2B 113K 0.1% 15PPM 1K RL resistor. This Surface Mount component, with a compact 1206 size code, offers a resistance of 113 KΩ and a power rating of .25 W, making it ideal for various circuit applications. Crafted with Thin Film technology, it ensures high accuracy with a tolerance of .1% and low temperature coefficient of 15PPM. Operating at a rated voltage of 200 V, it guarantees reliable performance in demanding environments. With solder termination and surface mount mounting style, installation is efficient and secure. Trust in this high-quality Precision Resistor for consistent and stable circuit operation.