7-1879264-7

Heilind Number:AMP7-1879264-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1879264-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 115K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879264-7
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:115 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879264-7

Detailed Description

Enhance precision in your electronic designs with the RP 2B Thin Film Precision Resistor. Offering a resistance of 115 KΩ with a tolerance of .1%, this surface mount resistor ensures accurate performance in demanding applications. With a power rating of .25 W and a rated voltage of 200 V, it guarantees reliable operation. The 1206 size code and solder termination make it easy to integrate onto circuit boards. RoHS compliance further underscores its quality. Explore the dimensions of 3.05 x 1.55 x .55 mm and the low temperature coefficient of 15PPM to see how this component can elevate the efficiency of your projects.