| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879265-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 243 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879265-0 |
7-1879265-0
Specifications
Detailed Description
Enhance precision in your electronic projects with our RP 2B 243K 0.1% Thin Film Precision Resistor. With a resistance of 243 KΩ and a tolerance of .1%, this surface mount resistor ensures accurate performance. Operating at a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. The compact 1206 size and solder termination make it easy to install on your PCB. Compliant with RoHS regulations, it is also environmentally friendly. Upgrade your circuitry with this high-quality component.

