| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879266-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 536 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879266-1 |
7-1879266-1
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 536K 0.1% 15PPM 1K RL precision resistor. This high-performance component, with a resistance of 536 KΩ and tolerance of .1%, ensures accurate and reliable operation. Operating at a power rating of .25 W and rated voltage of 200 V, it is suitable for a wide range of applications. The thin film element type guarantees precision and stability, with a low temperature coefficient of 15PPM. Designed for surface mount installation with solder termination, it offers easy integration onto PCBs. Measuring 3.05 x 1.55 x .55 mm, this compact resistor is ideal for space-constrained designs. Trust in its quality and performance, as it meets RoHS compliance standards. Elevate your circuitry with this essential component from our Surface Mount Resistors collection.

