7-1879266-3

Heilind Number:AMP7-1879266-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879266-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 549K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879266-3
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:549 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879266-3

Detailed Description

Enhance your electronic projects with the RP 2B 549K 0.1% 15PPM CUT LENGTH precision resistor. This surface mount component features a thin film element for reliable performance, offering a resistance of 549 KΩ with a tolerance of .1%. With a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. The compact 1206 size and solder termination make it easy to integrate into your circuit board. Trust in its high-quality construction and low temperature coefficient of resistance (15PPM) for precision and stability in your designs. This resistor is not only RoHS compliant but also meets industry standards for lead-free manufacturing. Elevate your projects with the assurance of quality and performance that this component provides.