7-1879269-9

Heilind Number:AMP7-1879269-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879269-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 41R2 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879269-9
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:41.2 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879269-9

Detailed Description

Enhance circuit precision with this cutting-edge RP 2A 41R2 resistor. Featuring a 0.1% tolerance and 15PPM temperature coefficient, it ensures reliable performance in critical applications. The surface-mount design, suitable for automated assembly, saves valuable production time. With a power rating of .125 W and a rated voltage of 150 V, this resistor is capable of handling demanding tasks. Its thin film element construction guarantees high accuracy, while the solder termination type offers secure connectivity. Measuring 2 x 1.25 x .55 mm, it's compact yet robust. Trust in this precision resistor for your electronic projects.