7-1879270-0

Heilind Number:AMP7-1879270-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879270-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 84R5 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879270-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:84.5 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879270-0

Detailed Description

Enhance your electronic circuits with the RP 2A 84R5 0.1% 15PPM Cut Length resistor, a precision component designed for optimal performance. This 0805-sized resistor boasts a power rating of .125 W, making it suitable for various applications. With a resistance of 84.5 Ω and a tolerance of .1%, it offers accurate and reliable operation. Operating at a rated voltage of 150 V, it ensures robust performance in demanding environments. The surface mount termination type facilitates easy installation, while the thin film element construction guarantees high precision. Measuring 2 x 1.25 x .55 mm, it's compact yet powerful. Trust in this resistor for your project needs, whether in commercial, industrial, or personal electronics. Please note that this product is not RoHS compliant. Elevate your circuits with the quality and reliability of this Surface Mount Resistor.