7-1879270-6

Heilind Number:AMP7-1879270-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879270-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 88R7 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879270-6
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:88.7 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879270-6

Detailed Description

Enhance your electronic circuits with the RP 2A 88R7 precision resistor. Designed for optimal performance, this thin film resistor boasts a resistance of 88.7 Ω with a tolerance of .1%, ensuring accurate and reliable operation. Its compact 0805 size and surface mount termination make it easy to integrate into your designs. With a power rating of .125 W and a rated voltage of 150 V, it delivers stable and consistent performance. The RoHS compliant resistor is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your projects with the precision and quality of this essential component.