| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879270-7 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 88.7 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879270-7 |
7-1879270-7
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this RP 2A 88R7 resistor. Measuring 0805 in size, it boasts a resistance of 88.7 Ω with a tolerance of .1%, ensuring accurate performance. Operating at a power rating of .125 W and a rated voltage of 150 V, this thin film resistor guarantees reliability. With surface mount termination, it's easy to install on your PCB. RoHS compliant and designed for high precision applications, this component from our Surface Mount Resistors range is a must-have for electronic enthusiasts and professionals alike.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


