| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879270-9 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 90.9 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879270-9 |
7-1879270-9
Specifications
Detailed Description
Enhance your electronic circuitry with precision and reliability using this RP 2A 90R9 0.1% 15PPM thin film resistor. Measuring 0805 in size, it boasts a low power rating of .125 W and a resistance of 90.9 Ω with a tight tolerance of .1%. Its compact surface mount design, with dimensions of 2 x 1.25 x .55 mm, makes it ideal for space-constrained applications. With a rated voltage of 150 V and solder termination, it ensures efficient performance. This resistor, a crucial component in any electronics project, guarantees accuracy and stability in signal processing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


