| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879271-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 187 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879271-1 |
7-1879271-1
Specifications
Detailed Description
Improve the performance of your circuit with this precision resistor. With a resistance of 187 ohms, tolerance of 0.1%, and low temperature coefficient of 15PPM, it ensures accurate and stable operation. The thin film element technology guarantees high reliability, while the surface mount design and solder termination make it easy to install. Operating at a power rating of 0.125W and a rated voltage of 150V, it's suitable for a wide range of applications. Trust in the quality of this component for consistent and efficient performance in your electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


