7-1879271-9

Heilind Number:AMP7-1879271-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879271-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 200R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879271-9
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:200 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879271-9

Detailed Description

Enhance your circuitry with a precision RP 2A 200R resistor, meticulously crafted to offer a stable 200 Ω resistance with a tight tolerance of .1%. This surface mount component, featuring a thin film element, ensures reliable performance in demanding applications. Operating at a power rating of .125 W and a rated voltage of 150 V, it guarantees efficiency and durability. With solder termination and a compact 0805 size, it's easy to integrate into your designs. Rest assured of its quality as it complies with RoHS standards. Elevate your electronic projects with the exceptional precision of this resistor.