| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879272-6 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 432 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879272-6 |
7-1879272-6
Specifications
Detailed Description
Enhance precision in your electronic circuits with this Thin Film Precision Resistor. Boasting a resistance of 432 Ω with a tight tolerance of 0.1%, it ensures accurate and reliable performance. Operating at a power rating of 0.125 W and a rated voltage of 150 V, this resistor is suitable for a variety of applications. With its Surface Mount termination and compact dimensions of 2 x 1.25 x .55 mm, it offers easy integration onto circuit boards. Designed for durability and efficiency, this resistor is an essential component for demanding electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


