| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879273-7 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 953 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879273-7 |
7-1879273-7
Specifications
Detailed Description
Enhance your precision applications with this meticulously crafted RP 2A resistor. Boasting a resistance of 953 Ω with a tolerance of just .1%, this thin film element guarantees accurate and reliable performance. Its compact 0805 size and surface mount termination make it perfect for space-constrained designs, while its power rating of .125 W and rated voltage of 150 V ensure robust operation. With a low temperature coefficient of 15PPM and non-RoHS compliance, this resistor is ideal for a variety of industrial and commercial setups. Trust in its quality for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


