7-1879273-9

Heilind Number:AMP7-1879273-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879273-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 976R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879273-9
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:976 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879273-9

Detailed Description

Enhance circuit precision with this RP 2A thin film precision resistor, meticulously crafted to offer a resistance of 976 ohms with a tolerance of 0.1%. Operating at a power rating of 0.125W and a rated voltage of 150V, this surface mount resistor is ideal for demanding electronic applications. With a compact 0805 size and solder termination, it is easy to integrate onto your PCB. Boasting a low temperature coefficient of 15PPM and non-RoHS compliance, it guarantees stability and reliability. Upgrade your designs with this high-quality component from our Surface Mount Resistors collection.