7-1879274-0

Heilind Number:AMP7-1879274-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879274-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 2K0 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879274-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:2 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879274-0

Detailed Description

Enhance your precision circuitry with this RP 2A 2K0 thin film resistor. Designed for optimal performance, it boasts a resistance of 2 KΩ with a tolerance of .1%, ensuring accurate signal processing. Operating at a power rating of .125 W and rated for up to 150 V, it's suitable for a wide range of applications. Measuring a compact 0805 size and featuring surface mount termination, it's easy to integrate into your design. With its high-quality construction and low temperature coefficient of 15PPM, this resistor guarantees reliability and stability in your electronic projects. Upgrade to this precision component for enhanced performance.