7-1879274-3

Heilind Number:AMP7-1879274-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879274-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 2K05 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879274-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:2.05 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879274-3

Detailed Description

Enhance precision in your electronic projects with this RP 2A 2K05 0.1% 15PPM Cut Length resistor. Measuring at 0805 size, it offers a power rating of .125 W and features solder termination for easy installation. With a resistance of 2.05 KΩ and a rated voltage of 150 V, it ensures reliable performance. The surface mount mounting style and compact dimensions of 2 x 1.25 x .55 mm make it suitable for various applications. Crafted as a thin film precision resistor, it guarantees accuracy with a tolerance of .1%. RoHS compliant and with two terminations, it meets environmental standards while providing robust connectivity. Ideal for use in a wide range of electronic devices, this resistor from Surface Mount Resistors is a quality component for your projects.